TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166,314 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥1.03746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 14V (Max) | - | 40V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1005 Metric) | 0402 | ||
24,919 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.81138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V | 5.5V | 10V | - | - | No | HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) |