TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
-SD, SPA®SMBJTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V5V (Max)8.5V10V
Voltage - Breakdown (Min)
6.4V9.44V11.1V-
Voltage - Clamping (Max) @ Ipp
9.2V14.4V16.8V17V
Current - Peak Pulse (10/1000µs)
23.5A27.7A30A (8/20µs)65.3A
Power - Peak Pulse
400W450W600W
Capacitance @ Frequency
350pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMBDO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AA (SMBJ)DO-214AC (SMA)SMASOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ5.0A
TVS DIODE 5VWM 9.2VC DO214AA
Littelfuse Inc.
320,614
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SC-76,SOD-323
SD05-01FTG
TVS DIODE 5VWM 16.8VC SOD323
Littelfuse Inc.
67,864
In Stock
9,000
Factory
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
-
16.8V
30A (8/20µs)
450W
No
General Purpose
350pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
39,937
In Stock
1 : ¥3.53000
Cut Tape (CT)
1,800 : ¥0.60621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
10V
11.1V
17V
23.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMAJ8.5A-13-F
TVS DIODE 8.5VWM 14.4VC SMA
Diodes Incorporated
27,399
In Stock
120,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.48540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
8.5V
9.44V
14.4V
27.7A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.