TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-TPSMA6L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
13V (Max)36V
Voltage - Breakdown (Min)
14V40V
Voltage - Clamping (Max) @ Ipp
58.1V-
Current - Peak Pulse (10/1000µs)
10.4A-
Power - Peak Pulse
600W-
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
DO-221AC, SMA Flat LeadsSC-70, SOT-323
Supplier Device Package
DO-221ACSC-70-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DCK-3-PDSO Pkg 4093553-2
TPD2E007DCKR
TVS DIODE 13VWM SC70-3
Texas Instruments
15,983
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥2.29229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
13V (Max)
14V
-
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
TPSMA6L SERIES
TPSMA6L36A
TVS SMAF 36V 600W UNIDIR
Littelfuse Inc.
513
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.29693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
10.4A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.