TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
PulseGuard® PGBSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V24V
Voltage - Breakdown (Min)
6.4V-
Voltage - Clamping (Max) @ Ipp
7V150V (Typ)
Current - Peak Pulse (10/1000µs)
65.3A-
Power - Peak Pulse
600W-
Operating Temperature
-65°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
0603 (1608 Metric)DO-214AA, SMB
Supplier Device Package
0603 (1608 Metric)DO-214AA (SMB)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMxJ-Q
SMBJ5.0CA
TVS DIODE 5VWM 9.2VC SMB
Bourns Inc.
121,253
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
7V
65.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
0603 (1608 Metric)
PGB1010603MRHF
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
14,756
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.23348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.