TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,780 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6.4V | 9.2V | 43.5A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
15,630 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.76998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.2pF @ 1MHz | -40°C ~ 125°C | Surface Mount | 10-XFDFN | 1004/10DFN (2.5x1.0) | |||
0 In Stock Check Lead Time | 1 : ¥7.39000 Cut Tape (CT) 750 : ¥3.97628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 7.5V | 8.33V | 12.9V | 46.5A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-215AA, SMB Gull Wing | DO-214AA (SMBG) |