TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Texas InstrumentsWürth Elektronik
Series
-SESD, SPA®WE-TVS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V5.5V (Max)7V (Max)
Voltage - Breakdown (Min)
6V7V9.8V (Typ)
Voltage - Clamping (Max) @ Ipp
8V8.2V (Typ)10V (Typ)-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2A (8/20µs)3A (8/20µs)4A (8/20µs)
Power - Peak Pulse
45W60W-
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeHDMIUSB
Capacitance @ Frequency
0.1pF @ 3GHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
2-XDFN6-UFDFN10-UFDFNSOT-23-6
Supplier Device Package
6-SON (1.45x1)10-USON (2.5x1)0402SOT-23-6L
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
62,823
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
SESD0402
SESD0402X1BN-0010-098
TVS DIODE 7VWM 10VC 0402
Littelfuse Inc.
9,704
In Stock
1 : ¥5.42000
Cut Tape (CT)
10,000 : ¥1.60027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V (Max)
9.8V (Typ)
10V (Typ)
2A (8/20µs)
-
No
HDMI
0.1pF @ 3GHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
0402
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
13,055
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥2.45771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT-23-6
824015
TVS DIODE 5VWM 8.2VC SOT23-6L
Würth Elektronik
47,634
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥4.71246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
8.2V (Typ)
4A (8/20µs)
-
Yes
Ethernet
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.