TVS Diodes

Results: 7
Manufacturer
Littelfuse Inc.Nexperia USA Inc.onsemi
Series
-SMAJSMBJSMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V (Max)12V33V150V-
Voltage - Breakdown (Min)
5.4V5.5V13.3V36.7V70V167V
Voltage - Clamping (Max) @ Ipp
9.8V19.9V53.3V243V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)1.6A7.5A20.1A30.2A-
Power - Peak Pulse
400W600W-
Applications
-General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz0.9pF @ 1MHz2.9pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
DO-214AA, SMBDO-214AC, SMASOD-123FSOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMBJ)DO-214AC (SMA)SOD-123FSOD-923SOT-23-3 (TO-236)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9L5.0ST5G
TVS DIODE 5VWM 9.8VC SOD923
onsemi
55,444
In Stock
1 : ¥2.87000
Cut Tape (CT)
8,000 : ¥0.49395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.4V
9.8V
1A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SMA6J6.0CA
SMAJ12A
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
75,511
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
SMBJ12A
TVS DIODE 12VWM 19.9VC DO214AA
Littelfuse Inc.
93,602
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMA6J6.0CA
SMAJ150A
TVS DIODE 150VWM 243VC DO214AC
Littelfuse Inc.
31,692
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.53364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
150V
167V
243V
1.6A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMF4L_Series
SMF4L33A
TVS DIODE 33VWM 53.3VC SOD123FL
Littelfuse Inc.
3,980
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
7.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
TO-236AB
PESD5V0U2BT,215
TVS DIODE 5VWM TO236AB
Nexperia USA Inc.
110,739
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.98969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V (Max)
5.5V
-
-
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
SZNUP1301ML3T1G
TVS DIODE SOT23-3
onsemi
10,842
In Stock
81,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.65142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
-
70V
-
-
-
No
-
0.9pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.