TVS Diodes

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.3V18V
Voltage - Breakdown (Min)
6V20V
Voltage - Clamping (Max) @ Ipp
10V (Typ)29.2V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)13.7A
Power - Peak Pulse
400W-
Power Line Protection
NoYes
Applications
-General Purpose
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
6-TSSOP, SC-88, SOT-363DO-214AC, SMATO-253-4, TO-253AA
Supplier Device Package
SC-70-6SMASOT-143
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-143-4_527AF
CM1213A-02SR
TVS DIODE 3.3VWM 10VC SOT143-4
onsemi
79,334
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.41140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Steering (Rail to Rail)
2
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
DO-214AC
SMAJ18CAQ-13-F
TVS DIODE 18VWM 29.2VC SMA
Diodes Incorporated
40,890
In Stock
255,000
Factory
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥0.74197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
20V
29.2V
13.7A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SOT 363
CM1213A-04S7
TVS DIODE 3.3VWM 10V SC88/SC70-6
onsemi
3
In Stock
100,850
Marketplace
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.34780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Steering (Rail to Rail)
4
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.