TVS Diodes

Results: 12
Manufacturer
onsemiSemtech Corporation
Series
-RailClamp®RailClamp®, SRuClamp®µClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.3V (Max)15V (Max)24V (Max)
Voltage - Breakdown (Min)
3.5V5.8V6V7V16.7V26.7V
Voltage - Clamping (Max) @ Ipp
8V12.5V14V15V17.5V18V20V25V30V50V-
Current - Peak Pulse (10/1000µs)
2A (8/20µs)3A (8/20µs)4A (8/20µs)5A (8/20µs)12A (8/20µs)16A (8/20µs)80A-
Power - Peak Pulse
40W50W80W90W100W120W125W240W300W1200W (1.2kW)-
Power Line Protection
NoYes
Applications
-General PurposeHDMI, RF AntennaRF Antenna
Capacitance @ Frequency
0.2pF @ 1MHz0.3pF @ 1MHz0.35pF @ 1MHz0.5pF @ 1MHz1.2pF @ 1MHz3pF @ 1MHz12pF @ 1MHz22pF @ 1MHz32pF @ 1MHz160pF @ 1MHz675pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TJ)
Package / Case
0201 (0603 Metric)0402 (1006 Metric)0603 (1610 Metric)SC-75, SOT-416SC-79, SOD-523SOT-23-6SOT-563, SOT-666
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)SC-75 (SOT523)SC-89 (SOT-666)SGP1610N2SLP1006P2SLP1006P2TSOD-523SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
ESD5B5.0ST1G
TVS DIODE 5VWM SOD523
onsemi
162,134
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523 Pkg
UCLAMP0501H.TCT
TVS DIODE 5VWM 12.5VC SOD523
Semtech Corporation
158,469
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
240W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
2 DFN 0402 (1006 Metric)
UCLAMP3311P.TCT
TVS DIODE 3.3VWM 18VC SLP1006P2
Semtech Corporation
42,093
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.24503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
18V
5A (8/20µs)
90W
No
General Purpose
12pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP0521P.TCT
TVS DIODE 5VWM 25VC SLP1006P2
Semtech Corporation
5,062
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.24503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5V (Max)
6V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
SOT-666 Pkg
UCLAMP3304A.TCT
TVS DIODE 3.3VWM 8VC SC89-6
Semtech Corporation
106,974
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
22pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
SGP1610N2
UCLAMP0571P.TNT
TVS DIODE 5VWM 15VC SGP1610N2
Semtech Corporation
58,900
In Stock
1 : ¥6.81000
Cut Tape (CT)
10,000 : ¥2.28027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
15V
80A
1200W (1.2kW)
No
-
675pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0603 (1610 Metric)
SGP1610N2
2 DFN 0402 (1006 Metric)
RCLAMP1521P.TCT
TVS DIODE 15VWM 30VC SLP1006P2
Semtech Corporation
45,463
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.7V
30V
4A (8/20µs)
120W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
SC-75_SOT-523 Pkg
RCLAMP0502B.TCT
TVS DIODE 5VWM 25VC SC75
Semtech Corporation
33,049
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
2
-
5V (Max)
6V
25V
5A (8/20µs)
125W
No
HDMI, RF Antenna
1.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
2 DFN 0402 (1006 Metric)
RCLAMP2431T.TCT
TVS DIODE 24VWM 50VC SLP1006P2T
Semtech Corporation
26,598
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.71766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
26.7V
50V
2A (8/20µs)
100W
No
General Purpose
0.35pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
2 DFN 0402 (1006 Metric)
RCLAMP0531T.TCT
TVS DIODE 5VWM 20VC SLP1006P2T
Semtech Corporation
13,002
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.71766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
20V
4A (8/20µs)
80W
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
SOT-23-6
SRV05-4ATCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
27,371
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
12A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
2-DSN
ESD8472MUT5G
TVS DIODE 5.3VWM 14VC 2X3DFN
onsemi
444,829
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.25964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.3V (Max)
7V
14V
3A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
Showing
of 12

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.