TVS Diodes

Results: 4
Manufacturer
Comchip TechnologyDiodes IncorporatedonsemiSTMicroelectronics
Series
-SM30TY, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
24V (Min)28V30V36V
Voltage - Breakdown (Min)
26.2V31.1V33.3V40V
Voltage - Clamping (Max) @ Ipp
44V45.4V48.4V58.1V
Current - Peak Pulse (10/1000µs)
3.44A8A (8/20µs)13.2A62A
Power - Peak Pulse
200W350W600W3000W (3kW)
Capacitance @ Frequency
30pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMCSOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMBSMCSOD-123FSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
23,537
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DO-214AA
SMBJ28CAQ-13-F
TVS DIODE 28VWM 45.4VC SMB
Diodes Incorporated
71,629
In Stock
30,000
Factory
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.94305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
13.2A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
DO-214AB Pkg
SM30T35AY
TVS DIODE 30VWM 48.4VC SMC
STMicroelectronics
5,512
In Stock
1 : ¥11.16000
Cut Tape (CT)
2,500 : ¥4.60225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
62A
3000W (3kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
Automotive, AEC-Q101
ATV02W360B-HF
TVS DIODE 36VWM 58.1VC SOD123
Comchip Technology
835
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
3.44A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.