TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,041 In Stock | 1 : ¥22.17000 Cut Tape (CT) 500 : ¥13.39972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.5V | 15V | 25A (8/20µs) | 500W | Yes | General Purpose | 8pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
3,143 In Stock | 1 : ¥22.17000 Cut Tape (CT) 500 : ¥10.36488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 20V | 25A (8/20µs) | 500W | Yes | General Purpose | 8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
14,605 In Stock | 1 : ¥25.94000 Cut Tape (CT) 500 : ¥15.65512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 6V (Max) | 6.8V | 20V | 100A (8/20µs) | 2000W (2kW) | Yes | Ethernet | 16pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |