SM712

DigiKey Part Number
4530-SM712TR-ND - Tape & Reel (TR)
4530-SM712CT-ND - Cut Tape (CT)
4530-SM712DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM712
Description
TVS DIODE 7V VBR MIN 7.5V SOT-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18V, 26V Clamp 12A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
7V, 12V
Voltage - Breakdown (Min)
7.5V, 13.3V
Voltage - Clamping (Max) @ Ipp
18V, 26V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
DVI, Ethernet, USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34216¥1,026.48
6,000¥0.32077¥1,924.62
15,000¥0.29939¥4,490.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
5¥0.72200¥3.61
10¥0.69800¥6.98
50¥0.62060¥31.03
100¥0.57710¥57.71
250¥0.51328¥128.32
500¥0.42774¥213.87
1,000¥0.40630¥406.30
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
5¥0.77200¥3.86
10¥0.72200¥7.22
50¥0.59940¥29.97
100¥0.55420¥55.42
250¥0.49916¥124.79
500¥0.46140¥230.70
1,000¥0.42634¥426.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.