TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,970 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥6.67457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V (Max) | 4.5V | 6V (Typ) | 12A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
16,768 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.84448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 15V (Max) | 16.7V | 24V | 1A (8/20µs) | 300W | No | General Purpose | 70pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |