TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330,167 In Stock 24,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥0.64180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | 5V | 6V | 12.5V | 16A (8/20µs) | 200W | No | General Purpose | 90pF @ 1MHz | - | - | - | Surface Mount | 2-SMD, No Lead | 0603 (1608 Metric) | ||
73,063 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.64340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6.2V | 9.8V | 24A (8/20µs) | 350W | No | - | 350pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |