TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195,804 In Stock | 1 : ¥2.71000 Cut Tape (CT) 9,000 : ¥0.44743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 5V | 7A (8/20µs) | - | No | General Purpose | 0.15pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
5,363 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.77212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 9.8V (Typ) | 10V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.1pF @ 1MHz | -30°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | 0402/2DFN (1x0.60) | |||
99,172 In Stock 240,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.32005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 6V | 11V | 40A | 440W | No | General Purpose | 100pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 |