TVS Diodes

Results: 7
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-4.0SMDJ5.0SMDJSMCJSMDJSP3051, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V6V (Max)15V24V
Voltage - Breakdown (Min)
4.5V6.4V8V (Typ)16.7V26.7V
Voltage - Clamping (Max) @ Ipp
6V (Typ)9.2V17V24.4V38.9V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)20A (8/20µs)103A163A205A326.1A
Power - Peak Pulse
180W400W1500W (1.5kW)3000W (3kW)4000W (4kW)5000W (5kW)
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeHDMITelecom
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AB, SMCSOT-23-6
Supplier Device Package
DO-214AB (SMCJ)SOT-23-6SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
D5V0P4UR6SO-7
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
35,310
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
4.5V
6V (Typ)
5A (8/20µs)
180W
Yes
HDMI
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
SMCJ  Series DO-214AB Pkg
SMCJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AB
Littelfuse Inc.
15,449
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.72671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
163A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
SMCJ5.0A
TVS DIODE 5VWM 9.2VC DO214AB
Littelfuse Inc.
1,432
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥1.69811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
163A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
SMDJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AB
Littelfuse Inc.
15,965
In Stock
1 : ¥7.88000
Cut Tape (CT)
3,000 : ¥3.25302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
326.1A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SOT-23-6 PKG
SP3051-04HTG
TVS DIODE 6VWM 17VC SOT23-6
Littelfuse Inc.
49,217
In Stock
1 : ¥8.37000
Cut Tape (CT)
3,000 : ¥3.48048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
8V (Typ)
17V
20A (8/20µs)
400W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
1.5SMC68A
4.0SMDJ24A
TVS DIODE 24VWM 38.9VC DO214AB
Littelfuse Inc.
11,445
In Stock
1 : ¥10.43000
Cut Tape (CT)
3,000 : ¥4.32058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
103A
4000W (4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
5.0SMDJ15A
TVS DIODE 15VWM 24.4VC DO214AB
Littelfuse Inc.
7,845
In Stock
1 : ¥13.55000
Cut Tape (CT)
3,000 : ¥6.10421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
205A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.