TPD4E1U06DBVR | |
---|---|
DigiKey Part Number | 296-35965-2-ND - Tape & Reel (TR) 296-35965-1-ND - Cut Tape (CT) 296-35965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E1U06DBVR |
Description | TVS DIODE 5.5VWM 15VC SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E1U06DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.42850 | ¥142.85 |
500 | ¥1.32228 | ¥661.14 |
1,000 | ¥0.89922 | ¥899.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82779 | ¥2,483.37 |
6,000 | ¥0.79341 | ¥4,760.46 |
9,000 | ¥0.71407 | ¥6,426.63 |
30,000 | ¥0.70349 | ¥21,104.70 |
75,000 | ¥0.66118 | ¥49,588.50 |