TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6V6.4V6.5V
Voltage - Clamping (Max) @ Ipp
13V14V15V (Typ)
Current - Peak Pulse (10/1000µs)
1.6A (8/20µs)2.5A (8/20µs)3A (8/20µs)6A (8/20µs)
Power - Peak Pulse
20W40W45W84W
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral PurposeHDMI
Capacitance @ Frequency
12pF @ 1MHz15pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-36310-UFDFNSOD-923
Supplier Device Package
10-USON (2.5x1)SC-70-6SC-88A (SC-70-5/SOT-353)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S1MSWFN-7
D5V0L1B2S9-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
1,088,593
In Stock
1,530,000
Factory
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.22577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
55,455
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
SC-70-6
TPD4E1U06DCKR
TVS DIODE 5.5VWM 15VC SC70-6
Texas Instruments
23,559
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.78185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.5V
15V (Typ)
3A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-88A
NSQA6V8AW5T2G
TVS DIODE 5VWM 13VC SC88A
onsemi
61,814
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.34414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V
6.4V
13V
1.6A (8/20µs)
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.