TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,670 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.42319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 27V (Max) | 28V | 45V | 3A (8/20µs) | - | No | Telecom | 14pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
6,625 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.45176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.2V | 5.8V | 10V (Typ) | 11A (8/20µs) | 175W | No | General Purpose | 105pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | USC |