GG0402050R3C2P | |
---|---|
DigiKey Part Number | 478-10591-2-ND - Tape & Reel (TR) 478-10591-1-ND - Cut Tape (CT) 478-10591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0402050R3C2P |
Description | TVS DIODE 5VWM 15.5VC 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GG0402050R3C2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 46W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.30780 | ¥130.78 |
500 | ¥1.06694 | ¥533.47 |
1,000 | ¥0.79159 | ¥791.59 |
2,000 | ¥0.66594 | ¥1,331.88 |
5,000 | ¥0.63670 | ¥3,183.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.55066 | ¥5,506.60 |
30,000 | ¥0.54034 | ¥16,210.20 |
50,000 | ¥0.44741 | ¥22,370.50 |