TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Texas Instruments
Series
-SMCJTrEOS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V5V (Max)5.5V
Voltage - Breakdown (Min)
6V6.4V
Voltage - Clamping (Max) @ Ipp
5V9.2V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)7A (8/20µs)163A
Power - Peak Pulse
60W1500W (1.5kW)-
Power Line Protection
NoYes
Applications
General PurposeUSB
Capacitance @ Frequency
0.15pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-UFDFN0201 (0603 Metric)DO-214AB, SMC
Supplier Device Package
6-SON (1.45x1)DO-214AB (SMCJ)DSN0603-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-962
PESD5V0H1BSFYL
TVS DIODE 5VWM 5VC DSN0603-2
Nexperia USA Inc.
195,804
In Stock
1 : ¥2.71000
Cut Tape (CT)
9,000 : ¥0.44743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
5V
7A (8/20µs)
-
No
General Purpose
0.15pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
46,508
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
SMCJ  Series DO-214AB Pkg
SMCJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AB
Littelfuse Inc.
15,972
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.72677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
163A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.