D5V0L4B5V-7 | |
---|---|
DigiKey Part Number | D5V0L4B5V-7DITR-ND - Tape & Reel (TR) D5V0L4B5V-7DICT-ND - Cut Tape (CT) D5V0L4B5V-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L4B5V-7 |
Description | TVS DIODE 5VWM 14VC SOT553 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0L4B5V-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.34140 | ¥134.14 |
500 | ¥1.18890 | ¥594.45 |
1,000 | ¥0.92521 | ¥925.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82807 | ¥2,484.21 |
6,000 | ¥0.80957 | ¥4,857.42 |
9,000 | ¥0.71704 | ¥6,453.36 |
30,000 | ¥0.70779 | ¥21,233.70 |
75,000 | ¥0.60139 | ¥45,104.25 |