TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Semtech CorporationVishay General Semiconductor - Diodes Division
Series
1KSMBRailClamp®TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)12V43.6V
Voltage - Breakdown (Min)
3.5V13.5V48.5V-
Voltage - Clamping (Max) @ Ipp
18V19.6V70.1V-
Current - Peak Pulse (10/1000µs)
14.3A25A (8/20µs)30.6A-
Power - Peak Pulse
450W600W1000W (1kW)
Power Line Protection
NoYes
Capacitance @ Frequency
3.8pF @ 1MHz-
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
10-UFDFN Exposed PadDO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)SLP2626P10 (2.6x2.6)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SLP2626P10
RCLAMP3304NATCT
TVS DIODE 3.3VWM 18VC SLP2626P10
Semtech Corporation
263,118
In Stock
1 : ¥13.14000
Cut Tape (CT)
3,000 : ¥5.43287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
18V
25A (8/20µs)
450W
Yes
General Purpose
3.8pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
10-UFDFN Exposed Pad
SLP2626P10 (2.6x2.6)
16,585
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,200 : ¥1.66248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
-
-
-
600W
No
General Purpose
-
-65°C ~ 175°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
9,558
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,200 : ¥0.61561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.5V
19.6V
30.6A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA, SMB
1KSMB51CA
TVS DIODE 43.6VWM 70.1VC DO214AA
Littelfuse Inc.
2,367
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.99996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43.6V
48.5V
70.1V
14.3A
1000W (1kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.