TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥0.92546 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 16V (Max) | 17.8V | 26V | 15.4A | 400W | No | - | - | -55°C ~ 185°C (TA) | Automotive | - | Surface Mount | SOD-123W | SOD-123W | |||
0 In Stock Check Lead Time | 7,500 : ¥1.32404 Bulk | Bulk | Active | Zener | 1 | 15.3V | 17.1V | 25.2V | 23.8A | 600W | No | Telecom | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |