TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.Semtech Corporation
Series
1.5SMBRailClamp®SM8SF-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)33.3V36V
Voltage - Breakdown (Min)
3.5V37.1V40V
Voltage - Clamping (Max) @ Ipp
18V58.1V69.6V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)114A155.1A (8/20µs)
Power - Peak Pulse
1000W (1kW)1500W (1.5kW)6600W (6.6kW)
Power Line Protection
NoYes
Applications
-EthernetTelecom
Capacitance @ Frequency
3.6pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
10-UDFN Exposed PadDO-214AA, SMBDO-218AB
Supplier Device Package
DO-214AA (SMBJ)DO-218SLP3020N10
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SLP3020N10
RCLAMP3374N.TCT
TVS DIODE 3.3VWM 18VC SLP3020N10
Semtech Corporation
96,604
In Stock
1 : ¥15.93000
Cut Tape (CT)
3,000 : ¥7.16836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
3.5V
18V
25A (8/20µs)
1000W (1kW)
Yes
Ethernet
3.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-UDFN Exposed Pad
SLP3020N10
DO214AA
1.5SMB39A
TVS DIODE 33.3VWM 69.6VC DO214AA
Littelfuse Inc.
2,905
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33.3V
37.1V
69.6V
155.1A (8/20µs)
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-218
SM8S36A-Q
TVS DIODE 36VWM 58.1VC DO218
Bourns Inc.
2,799
In Stock
1 : ¥24.22000
Cut Tape (CT)
750 : ¥13.54487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
114A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.