TVS Diodes

Results: 8
Manufacturer
Diodes IncorporatedLittelfuse Inc.Semtech CorporationSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-RailClamp®SMA6TY, TRANSIL™SMAJSMBJTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.5V (Max)5V (Max)6V12V16V26V33.3V
Voltage - Breakdown (Min)
4.5V5.5V6V6.67V13.3V18.1V28.9V37.1V
Voltage - Clamping (Max) @ Ipp
10.3V12V13V19.9V25.6V42.1V69.7V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)14.2A16A (8/20µs)23.4A30.2A38.8A57A (8/20µs)
Power - Peak Pulse
25W50W192W400W600W
Applications
-General PurposeHDMI
Capacitance @ Frequency
0.22pF @ 1MHz0.33pF @ 1MHz130pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AA, SMBDO-214AC, SMASC-79, SOD-523
Supplier Device Package
DO-214AA (SMBJ)DO-214AC (SMA)SLP1006P2SMBSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ12CA-13-F
TVS DIODE 12VWM 19.9VC SMB
Diodes Incorporated
185,611
In Stock
1,785,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SMA6J6.0CA
SMAJ6.0A
TVS DIODE 6VWM 10.3VC DO214AC
Littelfuse Inc.
103,762
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
2 DFN 0402 (1006 Metric)
RCLAMP3321P.TNT
TVS DIODE 3.3VWM 13VC SLP1006P2
Semtech Corporation
39,779
In Stock
1 : ¥6.24000
Cut Tape (CT)
10,000 : ¥2.07298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
13V
4A (8/20µs)
25W
No
HDMI
0.22pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
27,267
In Stock
1 : ¥2.71000
Cut Tape (CT)
8,000 : ¥0.46020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12V
16A (8/20µs)
192W
No
-
130pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
DO-214AA
SMBJ26CA-13-F
TVS DIODE 26VWM 42.1VC SMB
Diodes Incorporated
81,563
In Stock
405,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
26V
28.9V
42.1V
14.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
2 DFN 0402 (1006 Metric)
RCLAMP3521P.TNT
TVS DIODE 3.5VWM 13VC SLP1006P2
Semtech Corporation
51,895
In Stock
1 : ¥6.24000
Cut Tape (CT)
10,000 : ¥2.07298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.5V (Max)
4.5V
13V
4A (8/20µs)
50W
No
General Purpose
0.33pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
6,753
In Stock
1 : ¥3.94000
Cut Tape (CT)
750 : ¥1.25731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
16V
18.1V
25.6V
23.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AC SMA
SMA6T39CAY
TVS DIODE 33.3VWM 69.7VC SMA
STMicroelectronics
4,391
In Stock
1 : ¥9.61000
Cut Tape (CT)
5,000 : ¥3.60102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33.3V
37.1V
69.7V
57A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.