SMAJ43A-TR | |
---|---|
DigiKey Part Number | 497-4290-2-ND - Tape & Reel (TR) 497-4290-1-ND - Cut Tape (CT) 497-4290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43A-TR |
Description | TVS DIODE 43VWM 91VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 91V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 91V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52460 | ¥152.46 |
500 | ¥1.41176 | ¥705.88 |
1,000 | ¥0.95997 | ¥959.97 |
2,000 | ¥0.88371 | ¥1,767.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84702 | ¥4,235.10 |
10,000 | ¥0.76231 | ¥7,623.10 |
25,000 | ¥0.75102 | ¥18,775.50 |
50,000 | ¥0.70585 | ¥35,292.50 |