ESDSLC5V0D5-TP

DigiKey Part Number
ESDSLC5V0D5-TPMSTR-ND - Tape & Reel (TR)
ESDSLC5V0D5-TPMSCT-ND - Cut Tape (CT)
ESDSLC5V0D5-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDSLC5V0D5-TP
Description
TVS DIODE 5VWM 16VC SOD523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.74900¥17.49
100¥0.85380¥85.38
500¥0.71212¥356.06
1,000¥0.49480¥494.80
2,000¥0.42880¥857.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.39777¥3,182.16
16,000¥0.32985¥5,277.60
24,000¥0.32403¥7,776.72
56,000¥0.29105¥16,298.80
200,000¥0.25224¥50,448.00
Manufacturers Standard Package