SMF5V0A-HE3-08

DigiKey Part Number
112-SMF5V0A-HE3-08TR-ND - Tape & Reel (TR)
112-SMF5V0A-HE3-08CT-ND - Cut Tape (CT)
112-SMF5V0A-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5V0A-HE3-08
Description
TVS DIODE 5VWM 9.2VC DO219AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1120pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.75000¥27.50
100¥1.38750¥138.75
500¥1.22966¥614.83
1,000¥0.95685¥956.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60202¥1,806.06
6,000¥0.59213¥3,552.78
Manufacturers Standard Package