TVS Diodes

Results: 3
Manufacturer
STMicroelectronicsTexas InstrumentsVishay General Semiconductor - Diodes Division
Series
-TransZorb®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)
Voltage - Breakdown (Min)
6V6.4V7V
Voltage - Clamping (Max) @ Ipp
8V9.2V17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)43.5A
Power - Peak Pulse
45W400W-
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
0.95pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-
Package / Case
3-SMD, SOT-23-3 Variant6-UFDFNDO-214AC, SMA
Supplier Device Package
6-µQFN (1.45x1.0)DO-214AC (SMA)SOT-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-UFDFN
USBULC6-2M6
TVS DIODE 5VWM 17VC 6UQFN
STMicroelectronics
6,777
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.14234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
0.95pF @ 1MHz
-
Surface Mount
6-UFDFN
6-µQFN (1.45x1.0)
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
212,368
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
26,768
In Stock
1 : ¥3.53000
Cut Tape (CT)
7,500 : ¥0.75456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.