TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,554,434 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.23384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
476,772 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.77180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | HDMI | 1pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
6,777 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.14234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | 0.95pF @ 1MHz | - | - | - | Surface Mount | 6-UFDFN | 6-µQFN (1.45x1.0) | |||
287,171 In Stock 639,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 11V | 5.5A (8/20µs) | 60W | Yes | Ethernet, HDMI | - | -55°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFDFN | U-DFN2510-10 | ||
53,154 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 15V | 5A (8/20µs) | 150W | Yes | HDMI | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | SLP1610P4 | |||
104,885 In Stock 57,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.66705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 12V | 1A (8/20µs) | - | Yes | General Purpose | 1pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UFDFN Exposed Pad | U-DFN1616-6 | ||
417,501 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.72862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 9V | 12A (100ns) | - | Yes | HDMI | 0.45pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
135,622 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.94309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 10V | 6A (8/20µs) | 60W | Yes | Ethernet, HDMI | - | -55°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFDFN | U-DFN2510-10 | ||
7,497 In Stock 21,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.64808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 7V | 9V (Typ) | 5A (8/20µs) | 60W | No | HDMI | 0.75pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
48,203 In Stock | 1 : ¥3.78000 Cut Tape (CT) 7,000 : ¥0.64734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.6V | 4.5V | 10V | 1A (8/20µs) | - | Yes | HDMI | 0.4pF @ 200MHz ~ 2.5GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-uQFN (1.9x1) | |||
19,466 In Stock | 1 : ¥4.35000 Cut Tape (CT) 5,000 : ¥1.39304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
8,357 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.45667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 17V | 7A (8/20µs) | 150W | No | HDMI | 0.65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-DFNWB (1.45x1) | ||
744 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 2 | - | 5V | 6V | 14V | 7A (8/20µs) | - | Yes | HDMI | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
0 In Stock Check Lead Time | 6,000 : ¥0.89553 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 16.5V | 12A (100ns) | - | Yes | Ethernet, HDMI | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-DFN (1.6x1) |