TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,925 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,800 : ¥0.86235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 18V | 20V | 29.2V | 13.7A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
13,547 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.46294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 342V | 380V | 548V | 2.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
5,713 In Stock | 1 : ¥2.46000 Cut Tape (CT) 1,800 : ¥0.60621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 17V | 18.9V | 27.6V | 14.5A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,973 In Stock | 1 : ¥4.84000 Cut Tape (CT) 850 : ¥2.23702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 185V | 209V | 328V | 4.6A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |