TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiYAGEO
Series
-SMCJ-AT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5V (Max)5.5V (Max)30V
Voltage - Breakdown (Min)
5V5.5V6.4V6.46V33.3V
Voltage - Clamping (Max) @ Ipp
9.2V10V13V14.1V48.4V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)8A (8/20µs)11.2A (8/20µs)12.4A163A
Power - Peak Pulse
30W158W600W1500W (1.5kW)-
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz16pF @ 1MHz105pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-363DO-214AB, SMCDO-214AC, SMASC-79, SOD-523
Supplier Device Package
5-TSSOPDO-214AB (SMC)SC-88/SC70-6/SOT-363SMASOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
NUP4114UCW1T2G
TVS DIODE 5.5VWM 10V SC88/SC70-6
onsemi
29,715
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
General Purpose
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOD-523 Pkg
ESD5Z3.3T5G
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
49,733
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.22604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOT 353
PESD5V0L4UG,115
TVS DIODE 5VWM 13VC 5TSSOP
Nexperia USA Inc.
13,190
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6.46V
13V
2.5A (8/20µs)
30W
No
General Purpose
16pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
DO-214AC
SMA6J30CAQ-13
TRANSIENT VOLTAGE SUPPRESSOR SMA
Diodes Incorporated
10,914
In Stock
5,000
Factory
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥1.08246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
12.4A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
5.0SMDJ90CA/TR13
SMCJ5.0A-AT/TR13
SMCJ, DO-214AB, 5V, 9.2V, AUTO,
YAGEO
890
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
163A
1500W (1.5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.