D5V0L4B5V-7

DigiKey Part Number
D5V0L4B5V-7DITR-ND - Tape & Reel (TR)
D5V0L4B5V-7DICT-ND - Cut Tape (CT)
D5V0L4B5V-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0L4B5V-7
Description
TVS DIODE 5VWM 14VC SOT553
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
EDA/CAD Models
D5V0L4B5V-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
84W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.66000¥26.60
100¥1.34150¥134.15
500¥1.18894¥594.47
1,000¥0.92524¥925.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82810¥2,484.30
6,000¥0.80960¥4,857.60
9,000¥0.71706¥6,453.54
30,000¥0.70781¥21,234.30
75,000¥0.60141¥45,105.75
Manufacturers Standard Package