DT1240-04LP-7

DigiKey Part Number
DT1240-04LP-7DITR-ND - Tape & Reel (TR)
DT1240-04LP-7DICT-ND - Cut Tape (CT)
DT1240-04LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1240-04LP-7
Description
TVS DIODE 5.5VWM 11VC U-DFN2510
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Datasheet
 Datasheet
EDA/CAD Models
DT1240-04LP-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.54500¥25.45
100¥1.28400¥128.40
500¥1.04758¥523.79
1,000¥0.77722¥777.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65386¥1,961.58
6,000¥0.62515¥3,750.90
9,000¥0.54066¥4,865.94
30,000¥0.53053¥15,915.90
75,000¥0.43929¥32,946.75
150,000¥0.43253¥64,879.50
Manufacturers Standard Package