TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.onsemi
Series
-SPXX, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)12V (Max), 7V (Max)36V (Max)
Voltage - Breakdown (Min)
6V13.3V, 7.5V40V
Voltage - Clamping (Max) @ Ipp
9.4V (Typ)14V26V, 14V48V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)5A (8/20µs)6A (8/20µs)17A (8/20µs)
Power - Peak Pulse
84W100W400W-
Power Line Protection
NoYes
Applications
General PurposeRS-485
Capacitance @ Frequency
0.8pF @ 1MHz10pF @ 1MHz15pF @ 1MHz75pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
2-XFDFN, FCDFN6-UFDFN Exposed PadSC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-FlipChip6-UDFN (1.6x1.6)SOT-23-3SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
21,813
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SPxx-01WTG-C-HV SERIES
SP36-01WTG-C-HV
TVS DIODE 36VWM 48VC 2FLIPCHIP
Littelfuse Inc.
22,509
In Stock
50,000
Factory
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.45019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
40V
48V
1.5A (8/20µs)
100W
No
General Purpose
10pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
2-XFDFN, FCDFN
2-FlipChip
SOT-323
D5V0L2B3W-7
TVS DIODE 5VWM 14VC SOT323
Diodes Incorporated
72,749
In Stock
654,000
Factory
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.37872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
NUP3115UPMUTAG
NUP3115UPMUTAG
TVS DIODE 5.5VWM 9.4VC 6UDFN
onsemi
1,571
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥2.83939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
5.5V (Max)
6V
9.4V (Typ)
5A (8/20µs)
-
Yes
General Purpose
0.8pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
6-UFDFN Exposed Pad
6-UDFN (1.6x1.6)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.