TVS Diodes

Results: 2
Manufacturer
KYOCERA AVXonsemi
Series
-GiGUARD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V5V (Max)
Voltage - Breakdown (Min)
5.5V5.8V
Voltage - Clamping (Max) @ Ipp
12V-
Current - Peak Pulse (10/1000µs)
8A (8/20µs)-
Power - Peak Pulse
50W96W
Capacitance @ Frequency
10pF @ 1MHz32pF @ 1MHz
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C (TJ)
Package / Case
0402 (1005 Metric)SC-79, SOD-523
Supplier Device Package
0402 (1005 Metric)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
ESD5B5.0ST1G
TVS DIODE 5VWM SOD523
onsemi
162,104
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
GG040205100N2P
GG040205100N2P
TVS DIODE 5VWM 12VC 0402
KYOCERA AVX
133,272
In Stock
1 : ¥2.79000
Cut Tape (CT)
10,000 : ¥0.35938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
5.5V
12V
8A (8/20µs)
96W
No
General Purpose
10pF @ 1MHz
-55°C ~ 125°C
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.