TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
3.6V5.5V
Voltage - Clamping (Max) @ Ipp
11V13V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)8A (8/20µs)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2L
STN101033B101
TVS DIODE 3.3VWM 11VC DFN1006-2L
Eaton - Electronics Division
37,337
In Stock
1 : ¥2.55000
Cut Tape (CT)
10,000 : ¥0.43990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.6V
11V
7A (8/20µs)
100W
No
General Purpose
10pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
DFN1006-2L
DFN1006-2L
STN101050B101
TVS DIODE 5VWM 13VC DFN1006-2L
Eaton - Electronics Division
19,610
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.42104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
5.5V
13V
8A (8/20µs)
100W
No
General Purpose
10pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
DFN1006-2L
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.