TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,350 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | 26.7V | 38.9V | 15.5A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
19,132 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V | 40V | 58.1V | 10.4A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
65,488 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.6V (Max) | 4.5V | 8V | 1A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 3-SMD, SOT-23-3 Variant | SOT-3 | ||
59,082 In Stock | 1 : ¥5.91000 Cut Tape (CT) 4,000 : ¥1.32944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-553 | SOT-5 | ||
33,190 In Stock 72,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 11V | 12.2V | 18.2V | 33A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB |