8240136

DigiKey Part Number
732-4472-2-ND - Tape & Reel (TR)
732-4472-1-ND - Cut Tape (CT)
732-4472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8240136
Description
TVS DIODE 3.3VWM 6VC SOT143-4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
8240136 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
6V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.43000¥10.43
10¥9.99100¥99.91
50¥9.32600¥466.30
100¥8.66920¥866.92
500¥7.66768¥3,833.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.67433¥20,022.99
Manufacturers Standard Package