TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,737 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.61358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V, 14V | 7.3V, 14.5V | 17V, 30V | 5A, 2A (8/20µs) | 54W, 63W | No | RS-485 | 8pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | LLP1006-2L | ||
28,297 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 18V | 10A (8/20µs) | 180W | No | Ethernet | 89pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
9,518 In Stock 240,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.23705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.5V | 10V | 12A (8/20µs) | 120W | No | General Purpose | 70pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 |