TVS Diodes

Results: 3
Manufacturer
Nexperia USA Inc.STMicroelectronicsTexas Instruments
Series
-USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
5V (Max)5.25V5.5V (Max)
Voltage - Breakdown (Min)
6V6.4V6.5V
Voltage - Clamping (Max) @ Ipp
12V15V (Typ)17V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)3.5A (8/20µs)5A (8/20µs)
Power - Peak Pulse
42W45W-
Power Line Protection
NoYes
Applications
-Ethernet, HDMIUSB
Capacitance @ Frequency
25pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
SOD-882SOT-23-6
Supplier Device Package
DFN1006-2SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6
Texas Instruments
64,449
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6.5V
15V (Typ)
3A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOD-882
PESD5V0L1UL,315
TVS DIODE 5VWM 12VC DFN1006-2
Nexperia USA Inc.
6,537
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.28723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.4V
12V
3.5A (8/20µs)
42W
No
-
25pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.