TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,303 In Stock | 1 : ¥5.17000 Cut Tape (CT) 8,000 : ¥1.85373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.8V | 7.8V | 1A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
20,409 In Stock 540,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.73919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 58V | 64.4V | 93.6V | 4.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA | ||
7,790 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,400 : ¥2.76219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 171V | 190V | 274V | 5.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | 1.5KE |