TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144,813 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.88957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | - | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
31,415 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | 5.5V (Max) | 6V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | 8-UFQFN | 8-UQFN (1.5x1.5) |