TVS Diodes

Results: 8
Manufacturer
Bourns Inc.Littelfuse Inc.Micro Commercial CoSTMicroelectronicsTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Series
-ESDASMA6JSMAJSZ1SMATransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Voltage - Reverse Standoff (Typ)
5V5V (Max)26V60V171V
Voltage - Breakdown (Min)
6.2V6.4V28.9V66.7V190V
Voltage - Clamping (Max) @ Ipp
9.2V12.8V40.9V96.8V274V
Current - Peak Pulse (10/1000µs)
2.2A4.1A14.7A20A (8/20µs)43.5A65.3A
Power - Peak Pulse
400W600W-
Applications
-General Purpose
Capacitance @ Frequency
2035pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AC, DO-15, AxialDO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-204AC (DO-15)DO-214AC (SMA)SMASOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
SMAJ5.0A
TVS DIODE 5VWM 9.2VC SMA
Bourns Inc.
198,001
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.84164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-323
ESDA051-1JY
TVS DIODE 5VWM 12.8VC SOD323
STMicroelectronics
21,261
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.2V
12.8V
20A (8/20µs)
-
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
TO-214AC SMA Top
SMAJ5.0A-TP
TVS DIODE 5VWM 9.2VC DO214AC
Micro Commercial Co
10,941
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.51999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 175°C (TA)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ60A
TVS DIODE 60VWM 96.8VC DO214AC
Littelfuse Inc.
20,599
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
4.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC,SMA_403D−02
SZ1SMA5.0AT3G
TVS DIODE 5VWM 9.2VC SMA
Littelfuse Inc.
56,786
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.51704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
43.5A
400W
No
-
2035pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
20,543
In Stock
1 : ¥3.78000
Cut Tape (CT)
4,000 : ¥1.07754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
171V
190V
274V
2.2A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
SMA6J6.0CA
SMA6J5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
18,595
In Stock
1 : ¥4.27000
Cut Tape (CT)
5,000 : ¥1.10286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
PE1DAH
SMA6J26AHR3G
TVS DIODE 26VWM 40.9VC DO214AC
Taiwan Semiconductor Corporation
0
In Stock
1 : ¥7.22000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Zener
1
26V
28.9V
40.9V
14.7A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.