TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,620 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V | 40V | 58.1V | 10.4A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
84,245 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50591 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 31V, 19V | 19A (8/20µs) | 600W | No | - | 75pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,321 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.02054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 33V | 36.7V | 53.3V | 28.2A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |