TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Micro Commercial Co
Series
-SMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)36V
Voltage - Breakdown (Min)
3.5V40V
Voltage - Clamping (Max) @ Ipp
12.5V58.1V
Current - Peak Pulse (10/1000µs)
6.9A40A (8/20µs)
Power - Peak Pulse
400W500W
Capacitance @ Frequency
260pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
SOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123FSOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MFG_SMF4L_Series
SMF4L36CA
TVS DIODE 36VWM 58.1VC SOD123FL
Littelfuse Inc.
11,470
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
SOT 23
SM3.3H-TP
TVS DIODE 3.3VWM 12.5VC SOT23
Micro Commercial Co
7,997
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
3.5V
12.5V
40A (8/20µs)
500W
No
General Purpose
260pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.