ESD5B5.0ST1G | |
---|---|
DigiKey Part Number | ESD5B5.0ST1GOSTR-ND - Tape & Reel (TR) ESD5B5.0ST1GOSCT-ND - Cut Tape (CT) ESD5B5.0ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5B5.0ST1G |
Description | TVS DIODE 5VWM SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5B5.0ST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56000 | ¥15.60 |
100 | ¥0.76270 | ¥76.27 |
500 | ¥0.63610 | ¥318.05 |
1,000 | ¥0.44193 | ¥441.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38299 | ¥1,148.97 |
6,000 | ¥0.35527 | ¥2,131.62 |
9,000 | ¥0.29461 | ¥2,651.49 |
30,000 | ¥0.28941 | ¥8,682.30 |
75,000 | ¥0.25995 | ¥19,496.25 |
150,000 | ¥0.22529 | ¥33,793.50 |