TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,499 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.01596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 28V | 31.1V | 45.4V | 13.3A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
1,740 In Stock | 1 : ¥4.84000 Cut Tape (CT) 850 : ¥2.23702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 26V | 28.9V | 42.1V | 35.6A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |