TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Semtech Corporation
Series
-RailClamp®, SR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
17.5V-
Current - Peak Pulse (10/1000µs)
12A (8/20µs)-
Power - Peak Pulse
300W-
Capacitance @ Frequency
1pF @ 1MHz3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
SC-74, SOT-457SOT-23-6
Supplier Device Package
6-TSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
SRV05-4.TCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
337,577
In Stock
1 : ¥13.87000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
5V (Max)
6V
17.5V
12A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Automotive, AEC-Q101 Series
IP4220CZ6F
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
144,813
In Stock
1 : ¥3.86000
Cut Tape (CT)
10,000 : ¥0.88957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
-
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-74, SOT-457
6-TSOP
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.